AmITX-AL-I
AmITX-BT-I
aTCA-9300
CM1-BT1
CM2-BT2
CM3-BT4
cPCI-3620
cPCI-3630
cPCI-6636
VPX3010
3U 4HP
3U 8HP
3U VPX
3U VPX 1.0 in
6U 4HP
6U 8HP
ETX
Micro-STX
Mini-ITX
PC/104
PC/104 Express
PCI/104
PICMG 3.0
Atom
Atom E3815
Atom E3825
Atom E3845
Atom E3950
Atom x5-E3940
Atom x7-E3950
Celeron E3815
Celeron N2807
Celeron N2930
Celeron N3350
Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T
Core i3-6100E
Core i3-6102E
Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE
Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE
Core i3-9100HL
Core i5-8400H
Core i7
Core i7-6820EQ
Atom
Atom E3815
Atom E3825
Atom E3845
Atom E3950
Atom x5-E3940
Atom x7-E3950
Celeron E3815
Celeron N3350
Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T
Core i3-6100E
Core i3-6102E
Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE
Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE
Core i3-9100HL
Core i5-8400H
Core i7
Core i7-6820EQ
Core i7-9850HE
Core i7-9850HL
1 GHz
1.1 GHz
1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz
1.3 GHz
1.33 GHz
1.46 GHz
1.6 GHz
1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz
1.86 GHz
1.9 GHz
1.91 GHz
2.1 GHz
2.16 GHz
2.4 GHz
2.5 GHz
2.6 GHz
2.7 GHz
2.8 GHz
3.2 GHz
3.35 GHz
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
0 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
3.3 V, 5 V
3.3 V/5 V
5 V
12 V
Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1
Audio, CCTALK, DP, Ethernet, GPIO, I2C, M.2, PCIe, RS-232/422/485, SATA III, SMBus, USB 2.0, USB 3.0
Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0
Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1
Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2
Audio, COM, GPIO, LVDS, Micro SD, mPCIe, SATA, USB 2.0, VGA
Audio, DP, eDP, Ethernet, GPIO, HDMI, Micro SD, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, DP, eDP, Ethernet, GPIO, HDMI, Micro SD , mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2
Audio, DVI-I, Ethernet, PS/2, RS-232/422/485, USB 2.0, USB 3.0
Audio, Ethernet, PS/2, RS-232/422/485, SATA, USB 2.0, VGA
Audio, Ethernet, PS/2, RS-232/422/485, USB 2.0, USB 3.0, VGA
Audio, Ethernet, Serial, USB
Audio, Ethernet, USB 3.0, VGA
COM, DVI-I, SATA, USB 3.0, VGA
COM, SATA, USB 3.0, VGA
DDI, Ethernet, GPIO, I2C, LVDS, micro HDMI, Mini DP, PCIe, RS-232, SATA III, SMBus, USB 2.0, USB 3.1
DP, DVI-I, Ethernet, PS/2, USB 2.0, USB 3.0
DP, Ethernet, PCIe, RS-232/422/485, USB 3.0, VGA
DP, Ethernet, PCIe, SATA, USB 2.0, USB 3.0
+ 50 C
+ 60 C
+ 70 C
+ 75 C
+ 85 C
96 mm x 90 mm
114 mm x 95 mm
117.4 mm x 96 mm
160 mm x 100 mm
170 mm x 170 mm
197.72 mm x 167.32 mm
233.33 mm x 160 mm
276.28 mm x 209.9 mm x 142.6 mm
322.25 mm x 280 mm