A607
BeagleBone
reComputer
BeagleBone Green
Raspberry Pi Pico
Intel
Intel, Raspberry Pi
NVIDIA
Raspberry Pi
STMicroelectronics
Texas Instruments
AM3358
ARM Cortex-A76
ARM Cortex-A78AE
Carmel, Volta
Celeron J4125
Celeron J4125, RP2040
Jetson AGX Orin
Jetson Nano
Jetson Orin Nano
Jetson Xavier
RP2040
STM32F401RET6
ARM Cortex A57
ARM Cortex-A76
ARM Cortex A78AE
ARM Cortex-A78AE
ARM Cortex A8
ARM Cortex M0+
ARM Cortex M0+, Celeron J4125
ARM Cortex M4
ARM v8.2, CUDA, Tensor
Celeron J4125
CUDA
133 MHz
625 MHz
1 GHz
1.43 GHz
1.5 GHz
1.7 GHz
2 GHz
2 GHz to 2.7 GHz
2.4 GHz
0 GB
512 MB
2 GB
4 GB
8 GB
3.3 V
5 V
9 V to 19 V
9 V to 20 V
9 V to 36 V
12 V to 19 V
12 V to 24 V
12 V to 36 V
15 V
19 V
Audio, Bluetooth, CAN, I2C, M.2, RS-232/485, USB 2.0, USB 3.0, USB 3.0 Type-C, WiFi
Audio, Bluetooth, DP, Ethernet, HDMI, SATA, UART, USB 2.0, USB 3.1, USB 3.1 Type-C, WiFi
Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C
Bluetooth, GPIO, I2C, UART, USB 2.0, WiFi
CSI, Ethernet, HDMI, M.2, Mini USB, USB 3.0, Video
DP, Ethernet, HDMI, M.2, MIPI-CSI-2, USB 3.1, USB Type-C, Video
Ethernet, GPIO, I2C, Micro USB, SPI, UART
Ethernet, HDMI, USB
Ethernet, USB
GPIO, I2C, Micro USB, SPI, UART, USB 1.1
I2C, SPI, UART
SPI, USB
USB
+ 50 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
51 mm x 21 mm
69.6 mm x 45 mm
76 mm x 52 mm x 12 mm
95 mm x 63 mm x 42 mm
100 mm x 59 mm x 50 mm
107 mm x 106.4 mm x 70.5 mm
110 mm x 110 mm
115 mm x 105 mm
126 mm x 76 mm x 24 mm
130 mm x 120 mm x 50 mm
130 mm x 120 mm x 58.5 mm
130 mm x 93 mm x 55.5 mm
159 mm x 155 mm x 57 mm
209 mm x 130 mm x 66 mm
69..6 mm x 45 mm