AAEON
ADLINK Technology
Advantech
ARBOR Technology
Axelera AI
Axiomtek
BeagleBoard
congatec
DFRobot
Eurotech
GIGAIPC
Hackboard
IBASE
IEI
Innodisk
iWave Global
Kneron
Kontron
Mixtile Limited
MYIR
Nexcom
Penguin Edge
SECO
AIoT
AM62A
AmITX-AL-I
AmITX-BT-I
ASMB-786
BeagleBone
Blade 3
conga-PA7 Intel Elkhart Lake
CPU-521-17
EBC355
EBC 355U
EBC357
EmCORE
EmCORE-i2305
Hackboard
HYPER-RK39
IFC6309
iW-G27S
iW-G34S
KINO-DH310
2.5 in
85 mm x 56 mm
3.5 in
4 in x 4 in
110 mm x 86.5 mm
6U 4HP
ATX
BeagleBoard X15
EPIC Compact
M.2
Micro-STX
Mini-ITX
PICMG 1.3 Full-size
Pico-ITX
SHB Half-size
Thin Mini-ITX
AMD
Intel
MediaTek Genio
NXP
Qualcomm
Rockchip
Texas Instruments
AM5728
APQ8016
APQ8016E
APU T40N
APU T40R
APU T56N
Alder Lake-N N97
Atom
Atom D2550
Atom D525
Atom E3825
Atom E3826
Atom E3827
Atom E3845
Atom E3950
Atom E8000
Atom J3455
Atom N2600
Atom N270
Atom N455
APU T40N
APU T40R
APU T56N
ARM Cortex A15, ARM Cortex M4
ARM Cortex A17
ARM Cortex A53
ARM Cortex A53, ARM Cortex A72
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
ARM Cortex A53, ARM Cortex M4
ARM Cortex A53, ARM Cortex R5
ARM Cortex A55, ARM Cortes A78
ARM Cortex A55, ARM Cortex A76
Arm Cortex A55, Arm Cortex A76
ARM Cortex A9
Atom
Atom D2550
Atom D525
Atom E3825
Atom E3826
Atom E3827
227 MHz, 1 GHz
600 MHz, 1.2 GHz
800 MHz
1 GHz
1.1 GHz
1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz
1.2 GHz
1.2 GHz, 1.8 GHz
1.3 GHz
1.3 GHz to 3 GHz
1.33 GHz
1.4 GHz
1.46 GHz
1.5 GHz
1.5 GHz to 3 GHz
1.5 GHz, 1.8 GHz
1.6 GHz
1.6 GHz to 2.6 GHz
1.65 GHz
1.75 GHz
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
0 GB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
4-wire ,RS-232/422/485, USB
Audio, Bluetooth, CAN, eDP, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, QSPI, RS-232, SAI, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi
Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, PCIe, SATA, SPI, USB 2.0, USB 3.0
Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232, SPI, UART, USB 2.0
Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232/485, SPI, UART, USB 2.0
Audio, CAN, GPIO, I2C, PCIe, UART, USB
Audio, CAN, I2C, I2S, Serial
Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1
Audio, CCTALK, DP, Ethernet, GPIO, I2C, M.2, PCIe, RS-232/422/485, SATA III, SMBus, USB 2.0, USB 3.0
Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0
Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1
Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2
Audio, DP, DVI-D, Ethernet, GPIO, mPCIe, mSATA, PCIe, PS/2, RS-232, USB 2.0, USB 3.0, VGA
Audio, DP, eDP, Ethernet, GPIO, HDMI, Micro SD, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, DP, eDP, Ethernet, GPIO, HDMI, Micro SD , mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, DP, eDP, Ethernet, GPIO, HDMI, MIPI-CSI, RS-232/422/485, SATA III, UART, USB 2.0, USB 3.2
Audio, DP, eDP, Ethernet, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1
Audio, DP, Ethernet, GPIO, HDMI, USB 3.1, USB Type-C
Audio, DP, Ethernet, HDMI, iDP, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, DP, Ethernet, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, VGA
0 C
- 45 C
- 40 C
- 20 C
- 15 C
- 10 C
+ 50 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
85 mm x 54 mm
85 mm x 56 mm
85.6 mm x 56.5 mm
100 mm x 70 mm
100 mm x 72 mm
100 mm x 72 mm x 1.6 mm
100 mm x 72 mm x 19 mm
101.6 mm x 101.6 mm
106.68 mm x 101.6 mm
110 mm x 86.5 mm
120 mm x 80 mm
122.5 mm x 120.35 mm x 27.4 mm
146 mm x 102 mm
146 mm x 105 mm
147 mm x 102 mm
148 mm x 102 mm
165 mm x 115 mm
167.64 mm x 126.39 mm
170 mm x 170 mm
170 mm x 170 mm x 1.6 mm