Apalis iMX8QP 2GB WB

Toradex
145-0048
Apalis iMX8QP 2GB WB

Fabricante:

Descripción:
Sistema en módulos (SOM) Apalis iMX8QP 2GB WB V1.1C

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡266 829 ₡266 829
₡250 821 ₡2 508 210

Atributo del producto Valor de atributo Seleccionar atributo
Toradex
Categoría de producto: Sistema en módulos (SOM)
Apalis iMX8
Apalis
NXP
i.MX 8QuadPlus
1.6 GHz
2 GB
3.3 V
Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB
- 25 C
+ 85 C
82 mm x 45 mm x 6 mm
Marca: Toradex
Memoria Caché: 1 MB
Flash: 32 GB
Tipo de memoria: LPDDR4
Cantidad de núcleos: 1 Core, 4 Core
Tipo de producto: System-On-Modules - SOM
Cantidad de empaque de fábrica: 1
Subcategoría: Computing
Alias de las piezas n.º: 481104 00931100 00481104
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

i.MX 8 Computer-on-Modules

Toradex i.MX 8 Computer-on-Modules are based on the i.MX 8 family of embedded System-on-Chips (SoCs) from NXP. The i.MX 8 devices incorporate DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. These features enable the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature to achieve peak performance with low power consumption. The Toradex i.MX 8 Computer-on-Modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, and robotics.

Apalis Arm® System on Modules (SoMs)

Toradex Apalis Arm® System on Modules (SoMs) provide high performance in a compact form factor and enable the development of advanced, robust products quickly with low risk. Apalis modules feature 314-pin MXM connectors allowing multiple interfaces. The modules are supported by Toradex software and a rich ecosystem of accessories. Applications include healthcare, industrial automation, robotics, smart cities, and many more.