ALLWinner
Allwinner
Allwinner Series
MYC-C7Z015
Nuvoton
NXP
NXP Series
Renesas Series
Rockchip
SemiDrive
ST
ST Series
TI
TI Series
Xilinx
15 mm x 15 mm
Compact Form Factor
Nand Flash
Allwinner
Allwinner, ARM
Allwinner Technology
ARM
NXP
Renesas
Rockchip
STMicroelectronics
Texas Instruments
Xilinx
AM3352
AM335x
AM4378
AM6231
AM6252
ARM Cortex A35, Cortex M33
ARM Cortex-A53
ARM Cortex A55
ARM Cortex-A55
ARM Cortex A55, ARM Coretx R5
ARM Cortex-A55, RISC-V E907
ARM Cortex A7
ARM Cortex-A7
Arm Cortex-A7, ARM Cortex-M4
ARM Cortex A72, ARM Cortex A53, ARM Cortex M0
i.MX 6UltraLite, 6ULL
i.MX 8M Plus Quad
i.MX 9352
RZ/G2UL
STM32MP151
200 MHz, 1 GHz
209 MHz, 650 MHz
250 MHz
400 MHz, 1.5 GHz
528 MHz
600 MHz, 1.6 GHz
650 MHz
667 MHz
766 MHz
800 MHz, 1.6 GHz
866 MHz
1 GHz
1.2 GHz
1.4 GHz
1.5 GHz
1.6 GHz
1.8 GHz
1.8 GHz, 2.2 GHz
2 GHz
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
128 MB
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
3.3 V
4.75 V to 5.25 V
5 V
5 V, 12 V
12 V
2-Wire, Audio, DP, eMMC 5.0, Ethernet, PWM, SDIO, SPI, UART, USB 2.0, USB OTG, Video
ADC, Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, RS-458, SDIO, SPI, UART, USB
ADC, CAN, Ethernet, I2C, SDIO, USB 2.0 OTG
CAN, Ethernet, QSPI, SPI, UART, USB
CAN, Ethernet, SPI, UART, USB
CAN, Ethernet, UART
CAN, GPIO, I2C, I2S, SDIO, SPI, UART
CAN, GPIO, I2C, JTAG, RGMII, SAI, SDIO, SPI, UART, USB
CAN, GPIO, I2C, RS-232, RS-485, SPI, USB
CAN, GPIO, I2C, SPI, UART, USB
CAN, I2C, Ethernet, SDIO, SPI, USB 2.0 OTG
CAN, I2C, LVDS, SPI, UART
CAN, I2C, LVDS, SPI, UART, USART, USB
CAN, I2C, PWM, SPI, UART, USB
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, USART, USB
CAN, I2S, LVDS, SPI, UART, USB
CAN, SPI, I2C, UART, USB
+ 70 C
+ 80 C
+ 85 C
+ 100 C
11 mm x 11 mm x 0.5 mm
13.3 mm x 11.3 mm
15 mm x 15 mm
39 mm x 37 mm
45 mm x 43 mm
50 mm x 40 mm
60 mm x 45 mm
60 mm x 52 mm
75 mm x 50 mm
75 mm x 55 mm
75 mm x 75 mm
12 cm x 9.2 cm x 4 cm
120 mm x 90 mm