Advantech
ARBOR Technology
Critical Link
Digi International
DPTechnics
Ezurio
iWave Global
krtkl
MYIR
ReFLEX CES
Toradex
Trenz Electronic
Allwinner
Allwinner Series
Apalis iMX6
Arria 10 SoC
Colibri iMX6
Colibri iMX7
Colibri iMX8X
ConnectCore MP1
ConnectCore MP2
iG64M
iW-G50M
iW-G53M
snickerdoodle
SOM-7569
ST
ST Series
Verdin iMX8M mini
Walter
Xilinx
30 mm x 30 mm
4 cm x 5 cm
45 mm x 45 mm
110 mm x 75 mm
120 mm x 90 mm
Apalis
Colibri
COM Express Mini Type 10
ETX 3.0
Small Form Factor
SMARC 2.1.1
Verdin
Allwinner, ARM
AMD / Xilinx
ARM
Espressif, Sequans
Intel
MediaTek
NXP
Renesas
STMicroelectronics
Xilinx
ARM Cortex A35, ARM Cortex M4F
ARM Cortex-A7
Arm Cortex-A7, ARM Cortex-M4
ARM Cortex A9
Arm Cortex M4F
Celeron N3350E
ESP32-S3-WROOM-1-N16R2, GM02SP
Genio 700
i.MX 6Dual
i.MX 6DualLite
i.MX 7Dual
i.MX 8DualX
i.MX 8M Mini DualLite
i.MX 93
i.MX 9352
L2400
RZ/G2UL
STM32MP133C
STM32MP157
T113-i, ARM Cortex A7
125 MHz
200 MHz, 1 GHz
209 MHz, 650 MHz
240 MHz
250 MHz
375 MHz
650 MHz
667 MHz
766 MHz
800 MHz
866 MHz
1 GHz
1.1 GHz
1.2 GHz
1.4 GHz
1.5 GHz
1.6 GHz
1.66 GHz
1.7 GHz
1.8 GHz
0 GB
128 MB
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
3.2 V to 3.5 V
3.3 V
3.3 V, 5 V
3.5 V
3.7 V to 17 V
4.75 V to 20 V
5 V
12 V
2-Wire, Audio, DP, eMMC 5.0, Ethernet, PWM, SDIO, SPI, UART, USB 2.0, USB OTG, Video
ADC, CAN, Ethernet, I2C, SDIO, USB 2.0 OTG
Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB
Analog, CAN, I2C, IrDA, SPI, UART, USB
Analog, CAN, I2C, SPI, UART, USB
Audio, CAN, COM, DP, eDP, Ethernet, GPIO, HDMI, I2C, LPC, PCIe, SATA, SDIO, SMBus, USB 2.0, USB 3.0
Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi
Audio, COM, Ethernet, ISA, Parallel, PCI, PS/2, SATA, USB 2.0
Bluetooth, CAN, I2C, SPI, UART, USB Type-C
CAN, Ethernet, QSPI, SPI, UART, USB
CAN, GPIO, I2C, I2S, SDIO, SPI, UART
CAN, GPIO, I2C, RS-232, RS-485, SPI, USB
CAN, GPIO, I2C, SPI, UART, USB
CAN, I2C, Ethernet, SDIO, SPI, USB 2.0 OTG
CAN, I2S, LVDS, SPI, UART, USB
DP, eDP, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 2.0, USB 2.0 OTG, USB 3.0, Video
Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video
Ethernet, I2C, SPI, USB 2.0
Ethernet, USB
I2C, CAN, SPI, USB, UART
29 mm x 29 mm x 3 mm
30 mm x 30 mm x 3 mm
39 mm x 37 mm
45 mm x 43 mm
50 mm x 40 mm
55 mm x 24.8 mm
67.6 mm x 36.7 mm x 6.2 mm
69.6 mm x 35 mm x 6 mm
69.6 mm x 38.1 mm
75 mm x 55 mm
82 mm x 45 mm x 6 mm
82 mm x 50 mm
84 mm x 54 mm
84 mm x 55 mm
88.9 mm x 50.8 mm
95 mm x 83.1 mm
114 mm x 95 mm