EV59Y78A

Microchip Technology
579-EV59Y78A
EV59Y78A

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 WILCS02 M.2 Wi-Fi Module Card

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡20 114 ₡20 114

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Evaluation Modules
WILCS02UE
3.3 V
Conector de tipo antena: U. FL
Marca: Microchip Technology
Dimensiones: 30 mm x 22 mm x 2.1 mm
Para utilizar con: WIxCS02 M.2 Wi-Fi Module Card
Tipo de interfaz: SPI
Tipo de producto: WiFi Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473305100
ECCN:
5A992.C

WILCS02 M.2 Wi-Fi® Module Card

Microchip Technology WILCS02 M.2 Wi-Fi® Module Card is a M.2 interface board that supports the IEEE 802.11b/g/n standard. This card demonstrates the functionalities and features of Microchip's low-power Wi-Fi WILCS02UE module. The WILCS02 Wi-Fi module card features Packet Traffic Arbitration (PTA), Device Firmware Update (DFU), U.FL antenna connector, and configurable strapping pins for host interface selection. This card comes along with the antenna holder (BPC2J5). The WILCS02 Wi-Fi module card is used in industrial automation, remote equipment monitoring, and fitness monitoring applications.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.