ADM00599

Microchip Technology
579-ADM00599
ADM00599

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MCP8026 TQFP BLDC MOTOR EVAL BOARD

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡151 165,40 ₡151 165,40

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
6 V to 24 V
24 V
MCP8026
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Descripción/Función: Dual Full-Bridge Stepper Motor Driver Evaluation Board
Para utilizar con: MCP8026 Motor Driver
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

MCP8026 TQFP BLDC Motor Driver Evaluation Board

Microchip Technology MCP8026 Thin Quad Flat Package (TQFP) BLDC Motor Driver Evaluation Board is used to demonstrate the driving capabilities of MCP8026 3-Phase BLDC motor gate drivers. This board uses the MCP8026 3-Phase Brushless DC (BLDC) motor gate driver and dsPIC33EP256MC504 processor to implement a 6-step trapezoidal BLDC motor controller. The MCP8026 evaluation board operates a BLDC motor using one onboard push button to start and stop the motor and one onboard potentiometer for speed setting. This evaluation board drives a BLDC motor with a supply voltage of up to 24V and a motor current of up to 15A. The MCP8026 board provides a status indication for the power supplies and the six onboard PWM inputs.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.