EV62P66A

Microchip Technology
494-EV62P66A
EV62P66A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC dsPIC33CK256MP508 MC DIM

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡12 250 ₡12 250

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
dsPIC33CK256MP508
Marca: Microchip Technology
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.2

EV62P66A dsPIC33CK256MP508 Motor Control DIM

Microchip Technology EV62P66A dsPIC33CK256MP508 Motor Control DIM is designed for evaluating dsPIC33CKxxxMP50x and dsPIC33CKxxxMP20x DSC devices for motor control applications. The Microchip Technology EV62P66A can use the on-chip op-amps or the Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is incompatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.