EV36K06A

Microchip Technology
579-EV36K06A
EV36K06A

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de audio EVB-LAN9360

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡133 110,00 ₡133 110,00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de circuitos integrados de audio
Evaluation Boards
Audio
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Para utilizar con: Digital Audio Trans-missions
Tipo de producto: Audio IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EVB-LAN9360 AVB Audio Endpoint Evaluation Board

Microchip Technology EVB-LAN9360 AVB Audio Endpoint Evaluation Board (EV36K06A) is a reference design for digital audio transmission over Ethernet AVB based on the LAN9360 AVB Audio Endpoint Controller. The LAN9360  interconnects vehicle infotainment devices, including speakers, amplifiers, microphones, navigation systems, radio tuners, and smart headrests with Ethernet AVB. The LAN9360 bridges audio between Ethernet AVB and Inter-IC Sound (I2S™), Time Division Multiplexing (TDM), and Pulse Density Modulation (PDM) local audio interfaces. The LAN9360 completely supports audio transmission over Ethernet AVB, including generalized Precision Time Protocol (gPTP), timestamping, transport protocols, and content protection with High-bandwidth Digital Content Protection (HDCP). The device also supports secure boot and secure remote updates over Ethernet. 

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.