EV83F07A

Microchip Technology
579-EV83F07A
EV83F07A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MCP8027 QFN40 3SH EVB

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 9

Existencias:
9 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡71 682 ₡71 682

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
Evaluation Boards
Brushless DC Motion Controller
6 V to 28 V
5 V, 12 V
MCP8027
Marca: Microchip Technology
Corriente de salida: 500 mA
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
3A992.a

EV83F07A Evaluation Board

Microchip Technology EV83F07A Evaluation Board is a two-layered board designed to demonstrate the drive capabilities of the MCP8027 3-phase BLDC motor gate driver. This board provides a buck converter, current sense operational amplifiers, 5V and 12V LDO, high-to-low-level voltage translators, and Hall effect sensor inputs. The EV83F07A board consists of six on-board LEDs for signaling the Pulse-Width Modulation (PWM) presence and an LED for the fault status indication. This evaluation board can drive a BLDC motor with up to 28V supply voltage and motor current of up to 20ARMS.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.