MSCDR-SP6LIEVB-001

Microchip Technology
579-MSCDRSP6LIEVB001
MSCDR-SP6LIEVB-001

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Evaluation Board for 1200V SP6LI mSi MOSFET Module and Gate Driver

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡319 476 ₡319 476

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
Evaluation Boards
Gate Driver
SP6LI
Marca: Microchip Technology
Para utilizar con: MOSFET Module
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
3A992.a

SP6LI mSiC™ MOSFET Module Evaluation Board

Microchip Technology SP6LI mSiC™ MOSFET Module Evaluation Board is designed for SP6LI low-inductance SiC module testing with top- mount digital gate driver solution. This board simplifies the design process and mitigates the risks associated with high-power module integration. The SP6LI mSiC™ module evaluation board offers a scalable platform for driving innovation in energy-efficient and high-performance power electronic systems.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.