MIKROE-2033

Mikroe
932-MIKROE-2033
MIKROE-2033

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Charger click

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡15 080 ₡15 080

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Add-On Boards
Battery Management
5 V
DS2438, MCP73831
Charger
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Descripción/Función: Charger click carries both a battery charger controller and a battery charge monitor
Dimensiones: 42.9 mm x 25.4 mm x 3.9 mm
Para utilizar con: DS2438, MCP73831
Tipo de interfaz: 1 Wire
Corriente de salida: +/- 15 mA to +/- 250 mA
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 31 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409550
JPHTS:
850440011
TARIC:
8504408390
MXHTS:
84718002
ECCN:
EAR99

MIKROE-3568 Charger 9 Click

Mikroe MIKROE-3568 Charger 9 Click is a Li-Ion (Li+, Li-Po) battery charger capable of charging one, two, or three battery cells. The Charger 9 Click is based on the MAX1757 integrated Li+ battery charger. The charger has many features that allow safe and reliable charging. This IC has an internal switching-mode regulation with input current limiting. This allows use in an external power supply from a cheap wall adapter, rated up to 14V.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-2033 Charger click

Mikroe MIKROE-2033 Charger click carries an MCP73831 battery charger controller, DS2438 battery charge monitor, and a battery connector, and is designed to use a 5V power supply. The single-cell Li-ion and Li-polymer MCP73831 charge management controller features a programmable 15mA to 250mA charge current. The DS2438 smart battery monitor integrates a temperature sensor, timer, ADC to measure battery voltage / current, and a current accumulator to monitor total battery current. The DS2438 communicates through a one-wire interface to an MCU, and the battery connector is on top of the board.