OPAMPEVM-SOT23SHDN

Texas Instruments
595-OPAMPVMSOT23SHDN
OPAMPEVM-SOT23SHDN

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de amplificador Univ EVM for Single/ Dual Op Amp

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡3 486 ₡3 486

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de circuitos integrados de amplificador
RoHS:  
Universal Evaluation Boards
Operational Amplifiers
Op Amp with SOT23-6 package
Bulk
Marca: Texas Instruments
Descripción/Función: OPAMPEVM-SOT23SHDN is a general purpose blank circuit board that simplifies evaluation of surface-mount op amps that use a shutdown terminal
Tipo de producto: Amplifier IC Development Tools
Serie: OPAMP-SOT23SHDN
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Universal Operational Amplifier EVMs

Texas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.

OPAMPEVM-SOT23SHDN Evaluation Board

Texas Instruments OPAMPEVM-SOT23SHDN Evaluation Board is a general-purpose blank circuit board that simplifies the evaluation of surface-mount op-amps that use a shutdown terminal. The Texas Instruments OPAMPEVM-SOT23SHDN design allows many different circuits to be constructed easily and quickly. The board has four separate circuit development areas that can be snapped apart and separated. One of the areas is designed explicitly for SOT23-6 package op-amps, and the other three support SOIC-8, SOIC-14, and MSOP-10 type packages.