LMK61PDEVM

Texas Instruments
595-LMK61PDEVM
LMK61PDEVM

Fabricante:

Descripción:
Herramientas de desarrollo para temporizador y reloj LMK61PDEVM

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡54 990 ₡54 990

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo para temporizador y reloj
RoHS: N
Evaluation Modules
Clock Oscillator
LMK61PD0A2-SIA
312.5 MHz
Marca: Texas Instruments
Descripción/Función: Ultra low jitter pin selectable oscillator evaluation module
Voltaje de alimentación operativo: 3.3 V, 5.5 V
Tipo de producto: Clock & Timer Development Tools
Serie: LMK61PD
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 9,035 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK61PDEVM Oscillator Evaluation Module

Texas Instruments LMK61PDEVM Low-Jitter Oscillator Evaluation Module (EVM) provides a complete platform to evaluate the LMK61PD. The LMK61PD is an Ultra-Low Jitter Pin-Selectable Differential Oscillator with 7 unique reference clock frequencies and a configurable output format. The evaluation module can be used as a high-performance clock source for jitter critical applications. This evaluation module can easily be configured to any user-selected predefined frequency and output format. The onboard configurable jumpers allow for device configuration, allowing the user to select from one of seven unique output frequencies as well as output format. The edge-launch SMA ports provide access to the LMK61PD's differential clock output for interfacing to test equipment or reference boards using commercially available coaxial cables, adapters, or baluns which are not included.

LMK61PDEVM Ultra-Low-Jitter Oscillator EVM

Texas Instruments LMK61PDEVM Ultra-Low-Jitter Oscillator Evaluation Module (EVM) provides a complete platform to evaluate the 100fs RMS jitter performance and configurability of the LMK61PD. The LMK61PD is an Ultra-Low Jitter Pin Selectable Differential Oscillator with 7 unique reference clock frequencies and configurable output format. The LMK61PDEVM can be used as a  high performance clock source for jitter criticial applications and can easily be configured to any user selected predefined frequency and output format. The onboard configurable jumpers allows for device configuration, allowing the user to select from one of seven unique output frequencies as well as output format. The edge-launch SMA ports provide access to the LMK61PD's differential clock output for interfacing to test equipment or reference boards using commercially available coaxial cables, adapters, or baluns (not included).