HSC-ADC-EVALCZ

Analog Devices
584-HSC-ADC-EVALCZ
HSC-ADC-EVALCZ

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de conversión de datos ADC Converter Evaluation Platform

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡660 243,00 ₡660 243,00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de circuitos integrados de conversión de datos
RoHS:  
Evaluation Boards
ADC
ADC Devices
5 V
Bulk
Marca: Analog Devices
Descripción/Función: Evaluation platform for a high speed converter with a FPGA based buffer memory board
Para utilizar con: ADC Evaluation Boards
Tipo de interfaz: USB
Corriente de suministro operativa: 3 A
Tipo de producto: Data Conversion IC Development Tools
Serie: HSC_EVALBOARD
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 1 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A992.a

High-Speed ADC Evaluation Boards

Analog Devices Inc. High-Speed Analog-to-Digital Converter (ADC) Evaluation Boards quickly evaluate the features and performance of selected products. The data capture evaluation kits enable designers to take blocks of digital data from Analog Devices' high-speed ADC evaluation boards. Analog Devices offers two types of data capture kits FPGA-based and FIFO-based for their high-speed ADC product line.

HSC-ADC-EVALCZ: FPGA-Based Data Capture Kit

Analog Devices Inc. HSC-ADC-EVALCZ: FPGA-Based Data Capture Kit is a high-speed converter evaluation platform. This kit includes an FPGA-based buffer memory board to capture blocks of digital data from the high-speed ADC evaluation boards. The board is connected to the PC through a USB port and is used with VisualAnalog® to quickly evaluate high-speed ADCs' performance. The evaluation kit is easy to set up. Additional equipment includes an Analog Devices high-speed ADC evaluation board, a signal source, and a clock source. Once the kit is connected and powered, the evaluation is enabled instantly on the PC.