MIKROE-2815

Mikroe
932-MIKROE-2815
MIKROE-2815

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de conversión de datos RTD click

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡13 340 ₡13 340

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de circuitos integrados de conversión de datos
RoHS:  
Add-On Boards
RTD to Digital
MAX31865
3.3 V
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de interfaz: GPIO, SPI
Tipo de producto: Data Conversion IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2815 RTD Click

Mikroe MIKROE-2815 RTD Click is based on the Maxim Integrated MAX31865 RTD-to-Digital Converter. This RTD click is optimized for platinum resistance temperature detectors or RTD and uses the PT100 type platinum probe for temperature measurement. The MIKROE-2815 RTD click is designed with four screw terminals on the board due to which different PT100 probe types can be used with this board. This RTD click features 15bit ADC resolution, fault detection, ±45V over-voltage protection, 21ms fast measurement data processing, and the SPI interface. The MIKROE-2815 RTD is ideal for measuring a wide range of temperatures in hard to reach places and in hazardous conditions.