DSO8CANBOARDTOBO1

Infineon Technologies
726-DSO8CANBOARDTOBO
DSO8CANBOARDTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz APS_OTHER

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡53 545,60 ₡53 545,60

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS: N
Demonstration Boards
CAN
TLE7250x, TLE8250x, TLE9250x
Container
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Descripción/Función: DSO-8, TSON-8 packages
Tipo de producto: Interface Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: DSO-8 CAN BOARD SP001652714
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.

DSO-8 CAN Demoboard

Infineon Technologies DSO-8 CAN Demoboard is suitable for all CAN FD Transceivers families in DSO-8 and TSON-8 packages. These include TLE9250, TLE9250V, TLE9250X, TLE9251V, TLE7250, TLE7250V, TLE7250X, TLE7251V, TLE8250, TLE8250V, TLE8250X and TLE7851V. Power supply failures can be simulated as well as different modes of operation. A configurable BUS load on CANH and CANL allows evaluating the signal form depending on the BUS load (standard termination and split termination). The demo board should be used to evaluate existing and future CAN transceivers on the market. Advantages, risks, and disadvantages of competitor devices versus Infineon devices can be tested and measured.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More