MIKROE-3015

Mikroe
932-MIKROE-3015
MIKROE-3015

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz Opto 2 click

En existencias: 2

Existencias:
2
Se puede enviar inmediatamente
En pedido:
5
Se espera el 11/3/2026
Plazo de entrega de fábrica:
6
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡17 400 ₡17 400

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Add-On Boards
Optocoupler
TLP2770
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Voltaje de alimentación operativo: 3.3 V, 5 V
Tipo de producto: Interface Development Tools
Serie: Wired-Other-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

MIKROE-3015 Opto 2 Click

Mikroe MIKROE-3015 Opto 2 Click is an optical isolator that provides optical galvanic isolation of sensitive lines. This click uses optoisolation elements that require a very low input current to 1.3mA. Mikroe MIKROE-3015 Opto 2 Click works with signals up to 20MHz as it uses fast 20Mbps low-power optocouplers. This click provides galvanic isolation of the MCU pins and allows driving by external components while protecting it from surges up to 5KV. Mikroe MIKROE-3015 Opto 2 click can be used in applications where the input side is at risk of high voltage surges in a noisy environment.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.