MAXREFDES61#

Analog Devices / Maxim Integrated
700-MAXREFDES61#
MAXREFDES61#

Fabricante:

Descripción:
Otras herramientas de desarrollo Micro PLC: 4 channel analog input modul

Disponibilidad

Existencias:
34 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡120 652 ₡120 652

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Otras herramientas de desarrollo
RoHS:  
Reference Design Boards
Isolated Power
MAX1301, MAX1659, MAX1735, MAX6126, MAX8719, MAX9633, MAX14626, MAX14850, MAX15062, MAX17498C, STM32F4
Bulk
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Tipo de interfaz: I2C, SPI
Voltaje de alimentación operativo: 24 V
Tipo de producto: Other Development Tools
Serie: MAXREFDES
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES67 Universal Analog Input Micro PLC

Analog Devices MAXREFDES67 Universal Analog Input Micro PLC is ideal in factory automation because its analog input supports flexible measure current, voltage, RTDs, and thermocouple signals with isolated power and data. With Industry 4.0 changes in industrial architectures, the Analog Devices MAXREFDES67 allows the designer to build highly configurable, distributed, intelligent control systems that accept multiple sensors.

MAXREFDES61 Reference Design

Analog Devices Inc. MAXREFDES61 Reference Design features a 16-bit high-accuracy four-channel analog input with isolated power and data. Two of the input channels accept -10V to +10V signals and the other two inputs accept 4mA to 20mA signals. 

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.