EV02N47A

Microchip Technology
579-EV02N47A
EV02N47A

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet EVB-LAN8770_MC 100BASE-TX to 100BASE-T1 Media Converter Board

En existencias: 361

Existencias:
361 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡35 490,20 ₡35 490,20

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
Evaluation Boards
LAN8770M, KSZ8081
USB
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Ethernet Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

EVB-LAN8770M_MC Evaluation Board

Microchip Technology EVB-LAN8770M_MC Evaluation Board is a 100BASE-T1 (single-pair Ethernet) to 100BASE-TX (fast Ethernet) media converter that evaluates the LAN8770 100BASE-T1 Ethernet transceiver. The EVB-LAN8770M_MC evaluation board from Microchip Technology features auto-negotiation and auto-crossover. The 100BASE-TX side of the EVB-LAN8770M_MC uses a KSZ8081MNX transceiver and a RJ45 jack with integrated magnetics. The 100BASE-T1 side uses a LAN8770M transceiver with a 2-wire, screw-down terminal block. This board comes with a 4-pin connector in place of the terminal block.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.