EV49N51A

Microchip Technology
579-EV49N51A
EV49N51A

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet Ethernet to Wi-Fi Bridge

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 31

Existencias:
31 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡20 706,00 ₡20 706,00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Bridge - Ethernet to WiFi
LAN8720A, WFI32E01PE
Ethernet, UART, USB Type-C
3.3 V
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Ethernet Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EV49N51A Development Tool

Microchip Technology EV49N51A Development Tool is an Ethernet to Wi-Fi® Bridge Board is a compact and easy-to-use reference design board that enables Ethernet connectivity on the WFI32E01PE module. This board features Ready-to-use firmware that bridges Ethernet data from a host device to a Wi-Fi network. The EV49N51A development tool does not require any additional drivers on the host device. This board includes the WFI32E01PE module, a highly integrated Wi-Fi MCU with premium features. The WFI32E01 module comes pre-loaded with a firmware image allowing you to quickly connect and send data using Ethernet and Wi-Fi.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.