VSC8258EV

Microchip Technology
579-VSC8258EV
VSC8258EV

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet VSC8258 Evaluation Board

Este producto puede necesitar documentación adicional para ser exportado desde los Estados Unidos.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡1 183 960 ₡1 183 960

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
Restricciones de envío:
 Este producto puede necesitar documentación adicional para ser exportado desde los Estados Unidos.
RoHS:  
Evaluation Boards
Ethernet Transceiver
VSC8258
5 V
Marca: Microchip Technology
Sensibles a la humedad: Yes
Tipo de producto: Ethernet Development Tools
Serie: VSC8258
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A002.a.1

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

VSC8258EV Evaluation Board

Microchip Technology VSC8258EV Evaluation Board is designed to evaluate the VSC8258 quad serial Ethernet PHY with IEEE 1588-2008 and Media Access Control security (MACsec) support. This evaluation board features four bidirectional ports consisting of an Rx path (ingress) and a Tx path (egress). The VSC8258EV evaluation board offers a GUI for controlling the evaluation board from a PC using a USB cable. This GUI allows the configuration of devices, accessing registers, and running scripts. In the default configuration, the evaluation board can be connected to lab equipment such as a high-speed oscilloscope, bit error rate tester, or protocol analyzer through SMA cables or fiber.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.