ARGNKIT

Particle
465-ARGNKIT
ARGNKIT

Fabricante:

Descripción:
Herramientas de desarrollo de redes Argon Kit

En existencias: 578

Existencias:
578 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡20 561 ₡20 561

Atributo del producto Valor de atributo Seleccionar atributo
Particle
Categoría de producto: Herramientas de desarrollo de redes
Development Kits
Wi-Fi, Mesh Gateway, Repeater
nRF52840
150 Mb/s
Marca: Particle
Tipo de producto: Networking Development Tools
Serie: Mesh
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 147,738 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Argon IoT Development Board

Particle Argon IoT Development Board is a powerful Wi-Fi® enabled development board. This board can either act as a standalone Wi-Fi endpoint or Wi-Fi enabled gateway for Particle Mesh networks. The Argon development board is based on the Nordic nRF52840 Bluetooth development tool and has built-in battery charging circuitry. This helps in easy connection with Li-Po and to deploy the local network in minutes. Particle Argon IoT Development Board connects existing projects to the Particle Device Cloud or acts as a gateway to connect an entire group of local endpoints.

Mesh Networking for IoT

Particle Mesh Networking for IoT creates local networks that collect data, share messages, and connect to the internet with Particle Mesh. These 3rd generation products are built around Nordic's nRF52840 chip, are compatible with Adafruit Feather's, BLUETOOTH® enabled, and powered by all the Particle Mesh. The Mesh development kits are the gateways to the internet and create a local wireless mesh for the other devices to join. These devices work together to ensure messages get where they are going and power products that are not economically feasible with Wi-Fi® and cellular connectivity. The Mesh networks are low-cost, low-power consuming, scalable, and highly reliable products that are powered by THREAD.