AD-TRXBOOST1-EBZ

Analog Devices
584-AD-TRXBOOST1-EBZ
AD-TRXBOOST1-EBZ

Fabricante:

Descripción:
Herramientas de desarrollo RF AD-TRXBOOST1-EBZ

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡200 784,40 ₡200 784,40

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo RF
RoHS:  
Add-On Boards
RF Transceiver
AD9361, ADL5521
2.45 GHz
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Para utilizar con: AD-FMCOMMS2/3/4/5-EBZ
Voltaje de alimentación operativo: 12 V
Empaquetado: Bulk
Tipo de producto: RF Development Tools
Serie: HW-ALLIANCE
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: RadioVerse
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

AD-TRXBOOST1-EBZ Board Kit

Analog Devices AD-TRXBOOST1-EBZ is offered as an add-on board for the FMCOMMS3/4/5 boards that contain the AD9361 RF Agile Transceiver. The board adds a pre-amp to the TX output and an LNA to the RX input of the AD9361 RF Agile Transceiver. The module is comprised of the ADL5610 30MHz-6GHz RF/IF Gain block, ADL5521 400MHz-4GHz Low-noise Amplifier, ADP2370 Switching Regulator and two ADP7104 Low Noise, CMOS LDO Regulators. The board includes one channel for transmission signals and one channel for receive boost signals. AD-TRXBOOST1-EBZ is tuned to 2450MHz to boost the signal. The AD-TRXBOOST1-EBZ kit includes the AD-TRXBOOST1-EBZ board, 1 power cable, and a 3-pin keyed header. Applications for the AD-TRXBOOST1-EBZ includes electronic test & measurement equipment, general-purpose software radios, radar systems, signals intelligence (SIGINT), ultra wideband satellite receivers.
Learn More

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

AD936x Transceivers Evaluation Tools

Analog Devices Inc. AD936x Transceivers Evaluation Tools are designed to evaluate AD936x high-performance and highly integrated transceivers. These evaluation tools have a frequency range of 70MHz to 6GHz.