LAUNCHCC3235MOD

Texas Instruments
595-LAUNCHCC3235MOD
LAUNCHCC3235MOD

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 SimpleLink? Wi-Fi? C C3235MODSF LaunchPa

En existencias: 23

Existencias:
23 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡41 070 ₡41 070

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Development Kits
CC3235MODSF
802.11 a/b/g/n
2.4 GHz, 5 GHz
3.3 V, 5 V
WiFi
Marca: Texas Instruments
Dimensiones: 106.1 mm x 58.42 mm
Tipo de interfaz: GPIO, I2C, JTAG, SPI, UART, USB
Tipo de producto: WiFi Development Tools
Serie: LAUNCHCC3235MOD
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Launchpad
Peso de la unidad: 150,005 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LAUNCHCC3235MOD Wireless MCU Development Kit

Texas Instruments LAUNCHCC3235MOD Wireless MCU Development Kit is an evaluation development platform for the SimpleLink™ Wi-Fi® CC3235MODS and CC3235MODSF dual-band wireless microcontrollers (MCUs). These devices are single-chip programmable MCUs with built-in Wi-Fi connectivity. The board features onboard emulation using XDS-110 and includes sensors for a full out-of-the-box experience. The Texas Instruments LAUNCHCC3235MOD can be directly connected to a PC for use with development tools such as Code Composer Studio™ integrated development environment (IDE) Cloud and IAR Embedded Workbench.