AC320032-3

Microchip Technology
579-AC320032-3
AC320032-3

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 BM64 Bluetooth Radio Daughter Board

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡41 151,00 ₡41 151,00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Daughter Boards
BM64
2.4 GHz
3.3 V
Bluetooth
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Para utilizar con: PIC32
Tipo de interfaz: I2S, UART
Tipo de producto: Bluetooth Development Tools
Serie: PIC32
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Versión: Version 4.2
Peso de la unidad: 161,342 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BM64 Bluetooth Radio Daughter Board

Microchip Technology BM64 Bluetooth Radio Daughter Board is a companion card for select PIC32-based development kits. It allows for the evaluation and prototyping of different Bluetooth solutions. This card is compatible with boards like the Bluetooth Audio Development Kit (DV320032) and the PIC32 Bluetooth Starter Kit (DM320018) via the XC32 header interface. The BM64 Card features a fully certified Bluetooth 4.2 (BDR/EDR/BLE) module that supports voice and data applications. The card supports HSP, HFP, A2DP, and AVRCP profiles allowing the PIC32 to be used for graphics or user interface-type functions rather than running the Bluetooth Stack.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.