ACEINNA
Adafruit
Analog Devices Inc.
Antenova
Arduino
ArduSimple
Calian
CCS
CEL
DFRobot
Hyfix
Infineon
Inventek Systems
Kaga FEI
KYOCERA AVX
Lantronix
Mikroe
Movella
noliLab
Olimex Ltd.
Pimoroni
Quectel
RF Solutions
Seeed Studio
Skyworks
Soldered
SparkFun Electronics
STMicroelectronics
Telit Cinterion
Tinkerforge
u-blox
Wurth Elektronik
Add-On Boards
Application Boards
Breakout Boards
Demonstration Kits
Development Boards
Development Kits
Evaluation Boards
Evaluation Kits
Evaluation Modules
Expansion Boards
Reference Design Kits
Shields
Starter Kits
2614011037000
A2200-A
BGA123L4
BGA123N6
BGA125N6
BGA725L6 LN
CAM-M8
CAM-M8C
EVA-M8
F10
FT980
FTDI FT4232H
FireFly X1
G5P3
G5P3H
GF-8801
GF-8802
GF-8803
GF-8804
GF-8805
5 Hz
10 Hz
25 Hz
100 kHz to 3 GHz
1.575 MHz
26 MHz
433 MHz
700 MHz to 2.6 GHz
850 MHz to 1.9 GHz
868 MHz to 923 MHz
900 MHz to 1.8 GHz
915 MHz
920 MHz
1.164 GHz to 1.189 GHz
1.164 GHz to 1.189 GHz, 1.557 GHz to 1.606 GHz
1.164 GHz to 1.3 GHz
1.175 GHz to 1.602 GHz
1.176 GHz to 1.602 GHz
1.17645 GHz, 1.2276 GHz, 1.27875 GHz, 1.57542 GHz
1.17645 GHz, 1.57542 GHz
1.2 V
1.5 V to 3.6 V
1.8 V
1.8 V, 3.3 V
2.7 V to 3.3 V
2.7 V to 6 V
3 V
3 V to 36 V
3 V to 4.3 V
3.3 V
3.3 V to 12 V
3.3 V to 5 V
3.3 V, 5 V
3.5 V to 4.4 V
4.5 V to 5.5 V
5 V
5 V to 24 V
6 V to 12 V
9 V to 36 V
12 V
3-Wire
CAN, Ethernet, RS-232, USB
CAN, JTAG, SPI, USB
CAN, UART, USB
Ethernet
Ethernet, UART, USB
Ethernet, USB Type-C
GPIO, I2C, SPI, UART
GPIO, I2C, UART
I2C
I2C, JTAG, GPIO, PCI, UART, USB
I2C, Serial
I2C, SPI
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, SPI, USB
I2C, SPI UART, USB
I2C, UART
I2C, UART, USB
IDC10
BeiDou, Galileo, GNSS, GPS, QZSS
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
GNSS
GPS
GPS, GNSS