Adapter Boards
Add-On Boards
Breakout Boards
Design Kits
Development Boards
Development Kits
Development Platforms
Development Tools
Evaluation Boards
Evaluation Kits
Evaluation Modules
Expansion Boards
Expansion Kits
Expansion Modules
Reference Design Kits
Starter Kits
Wireless Shields
60 SOM Series
2610011025000
1DX, STM32H7
450-0162, 450-0168, 450-0169
453-00045R, 453-00045C, Sterling-LWB5+
453-00046R, 453-00046C, Sterling-LWB5+
453-00048R, 453-00048C, Sterling-LWB5+
453-00049R, 453-00049C, Sterling-LWB5+
60-2230C
60-2230C, ST60-2230C, ST60-2230C-P, ST60-2230C-SS, ST60-2230C-PU, ST60-2230C-UU, ST60-2230C-U,
60-SIPT, ST60-SIPT
88MW320
AMB5201
AMW007
AMW037
AP-100AH
ATSAMW25
ATWILC1000
ATWILC1000, GT202, RS9113
ATWILC3000
802.11 n/ac
802.11
802.11 a/ac/b/g/n, Bluetooth
802.11 a/b/g/n
802.11 a/b/g/n, Bluetooth
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac, Bluetooth
802.11 a/b/g/n/ac/ax
802.11 a/n/ac
802.11 ac
802.11 ac/b/g WiFi
802.11 af/at
802.11 ah
802.11 ax
802.11 b
802.11 b/g
802.11 b/g/n
802.11 b/g/n, Bluetooth
802.11 b/g/n, Bluetooth 4.2
802.11 b/g/n, Wi-Fi, Bluetooth 5 (LE)
32.768 kHz
8 MHz
12 MHz
16 MHz to 160 MHz
30 MHz to 160 MHz
40 MHz
47 MHz to 1.218 GHz
80 MHz
100 MHz to 8.5 GHz
150 MHz to 960 MHz
160 MHz
200 MHz
240 MHz
500 MHz
800 MHz to 1.8 GHz
865 MHz
868 MHz
868 MHz, 915 MHz
868 MHz, 915 MHz, 920 MHz, 923 MHz
870 MHz
1.8 V to 3.3 V
1.8 V, 3.3 V, 5 V
2.1 V to 3.6 V
2.2 V to 3.6 V
2.3 V to 3.6 V
2.4 V to 3.57 V
2.5 V to 6 V
2.7 V to 3.6 V
2.7 V to 5.5 V
2.8 V to 3.6 V
2.85 V to 5 V
2.9 V to 4.8 V
3 V
3 V to 3.6 V
3 V to 5 V
3 V/5 V
3.2 V to 4.3 V
3.3 V
3.3 V to 5 V
3.3 V to 5.5 V
802.11
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 ah
802.11 ax
802.11 b/g/n
802.11b/g/n
IEEE 802.11 b/g/n
LoRaWAN 1.0.2
WiFi
WiFi, 802.11 b/g/n
WiFi 5, 802.11 ac
WiFi - 802.11
Bag
Box
Bulk
Each
Reel
Tray