WRL-19696

SparkFun
474-WRL-19696
WRL-19696

Mfr.:

Description:
WiFi Development Tools - 802.11 The SparkFun DA16200 Thing Plus utilizes a highly integrated ultra-low power WiFi system on chip (SoC) from Dialog that allows users to develop WiFi and IoT solutions. The DA16200 module contains an 802.11b/g/n radio (PHY) a baseband processor a me

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
Development Boards
160 MHz
2.1 V to 3.6 V
IEEE 802.11 b/g/n
Brand: SparkFun
Dimensions: 2.3 in x 0.9 in
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡18 190,27 ₡18 190,27