MIKROE-936

Mikroe
932-MIKROE-936
MIKROE-936

Fabricante:

Descripción:
Software de desarrollo mikroC PRO for ARM (USB Dongle)

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡231 519 ₡231 519

Producto similar

Mikroe MIKROE-1961
Mikroe
Software de desarrollo mikroC PRO for ARM eDelivery

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Software de desarrollo
RoHS:
Lincenses
ARM Cortex M3
Marca: Mikroe
Núcleo: ARM Cortex M3
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Descripción/Función: mikroC PRO for ARM is a full-featured ANSI C compiler for ARM Cortex-M3 devices
Empaquetado: Bulk
Tipo de producto: Development Software
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
Nombre comercial: mikroC
Peso de la unidad: 128 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8523512090
CAHTS:
0000000000
USHTS:
8471801000
KRHTS:
0000000000
TARIC:
0000000000
MXHTS:
0000000000
ECCN:
EAR99

mikroC PRO Compilers

Mikroe mikroC PRO Compilers are full-featured C compilers for Arm®, PIC32, 8051, AVR, FT90x, PIC, and dsPIC/PIC24 devices. The mikroC offer a feature-rich environment with an ever-increasing number of hardware and software libraries. The compilers feature an intuitive IDE, integrated Visual TFT software, detailed documentation, and a full box of additional tools.

USB Dongle Compilers

Mikroe USB Dongle Compilers offer 21 compilers for 7 different architectures and 3 programming languages. Two GUI software options for TFT or GCLD are also available to be used along with the compilers to help project development that requires a graphical interface. Mikroe USB Dongle Compilers are all-in-one solutions that provide an ideal working environment for designers that need an interface for projects.

mikromedia™ Development Boards for STM32

Mikroe mikromedia™ Development Boards for ® ARM® are part of a compact development system with many on-board peripherals which allow the development of devices with multimedia contents. The central part of the system is a 32-bit STM32F207VGT6 or STM32F407VGT6 microcontroller. The mikromedia for STM32® features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot, 8Mb flash memory, 2x 26 connection pads, and more. It comes pre-programmed with a USB bootloader, but can also be programmed with external programmers, such as mikroProg™ for STM32® or ST-LINK. Mikromedia is compact and slim and perfectly fits in the palm of the hand, which makes it a convenient platform for mobile devices.