EV12U44A

Microchip Technology
579-EV12U44A
EV12U44A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM PIC32CM LS00 Curiosity PRO Evaluation Kit

En existencias: 27

Existencias:
27 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡29 574 ₡29 574

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Marca: Microchip Technology
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
EAR99

PIC32CM Evaluation Kit

Microchip Technology PIC32CM Evaluation Kits are hardware platforms for evaluating the PIC32CM LE00/LS00/LS60 microcontrollers (MCUs). The kits are supported by the MPLAB® X Integrated Development Environment (IDE) and MPLAB Harmony v3 with application examples. The Curiosity Pro evaluation kits include an onboard embedded debugger to program or debug the target microcontroller.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.