EV14L29A

Microchip Technology
579-EV14L29A
EV14L29A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC PIC16F17576 Curiosity Nano

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 25

Existencias:
25 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡5 910,20 ₡5 910,20

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
Evaluation Kits
PIC16F17576
Marca: Microchip Technology
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A992.a

PIC16F17576 Curiosity Nano Board (EV14L29A)

Microchip PIC16F17576 Curiosity Nano Board (EV14L29A) is designed to evaluate the capabilities of the PIC16F17576, a low-power 8-bit microcontroller (MCU). This MCU integrates low-power architecture with accurate analog features and advanced digital peripherals, providing an effective single-device method of implementing mixed-signal and sensor solutions. The evaluation kit enables users to bring the next idea to market with a development board that can be easily carried in a user's pocket. With full program and debug capabilities, the Microchip PIC16F17576 Curiosity Nano Evaluation Kit offers complete support for the user's next design.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.