MPC5748G-GW-RDB

NXP Semiconductors
771-MPC5748G-GW-RDB
MPC5748G-GW-RDB

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Otros procesadores MPC5748G-GW-RDB

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡395 566 ₡395 566

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - Otros procesadores
RoHS:  
MPC5748G
Reference Design Boards
MCU
MPC5748G
Marca: NXP Semiconductors
Ancho de bus de datos: 32 bit
Para utilizar con: MPC574xB/C/G Microcontrollers
Tipo de interfaz: Ethernet, CAN FD, DSPI, LIN, SDHC, SPI, USB
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Voltaje de alimentación operativo: 3.3 V to 5.5 V
Tipo de producto: Development Boards & Kits - Other Processors
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935386032598
Peso de la unidad: 453,592 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MPC5748G Secure Ethernet Gateway Reference Design

NXP Semiconductors MPC5748G Secure Ethernet Gateway Reference Design (MPC5748G-GW-RDB) is a reference design board engineered for providing A-sample like Ethernet Gateway ECU, supporting secure Over-the-Air (OTA) management and Functional Safety to help accelerate gateway products development and production. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the NXP MPC5748G-GW-RDB offers up to three e200 cores, a Hardware Security Module (HSM), several communication interfaces, and flexible memory options.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.