MSP-TS430PN80USB

Texas Instruments
595-MSP-TS430PN80USB
MSP-TS430PN80USB

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - MSP430 MSP-TS430PN80USB 80P Skt Target Brd

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡61 950 ₡61 950

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Tableros y Juegos de Desarrollo - MSP430
RoHS:  
MSP-TS430PN80USB
Target Boards
MSP430
MSP430F5529IPN
Marca: Texas Instruments
Ancho de bus de datos: 16 bit
Descripción/Función: 80 pin TQFP ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol
Para utilizar con: MSP-FET430UIF, MSP-FET430U80USB
Tipo de interfaz: JTAG
Tipo de producto: Development Boards & Kits - MSP430
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: MSP430
Peso de la unidad: 377,105 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

MSP-TS430PN80USB USB 80-Pin Target Board

Texas Instruments MSP-TS430PN80USB USB 80-Pin Target Board is used to program and debug MSP430 microcontrollers in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430F552x and MSP430F55xx Flash parts in a 80-pin LQFP package. TI MSP-TS430PN80USB includes an LED indicator, JTAG adapter, and header pin-outs for prototyping. The board features two MSP430F5529IPN devices and includes an on-board USB connector.
Learn More

Programmer + Target Board + IDE Kits

Starter Kits come with everything required to complete an entire project including a target board, USB debugging and programming interface, free IDE software, MSP430 samples, and cables. Most target boards include a socket for a specific package and pin count. Please double check the recommended tool for the device you intent to use on the device's web page.