EV-ADUCM322QSPZ

Analog Devices
584-EV-ADUCM322QSPZ
EV-ADUCM322QSPZ

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM 80MHz Cortex M3 Eval Kit

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡146 612,40 ₡146 612,40

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
ADUCM322
Evaluation Boards
ARM Cortex M3
ADuCM322
Bulk
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IE
Ancho de bus de datos: 32 bit
Descripción/Función: Evaluation board with quickstart development system
Tipo de interfaz: I2C, SPI, UART
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 40 C
Voltaje de alimentación operativo: 2.9 V to 3.6 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 329,761 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.b.5

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.