EVAL-ADUCM360QSPZ

Analog Devices
584-EVALADUCM360QSPZ
EVAL-ADUCM360QSPZ

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM Evaluation Board

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡97 150,00 ₡97 150,00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
ADUCM360
Development Kits
ARM Cortex M3
ADuCM360
Bulk
Marca: Analog Devices
País de ensamblaje: IE
País de difusión: Not Available
País de origen: IE
Ancho de bus de datos: 32 bit
Para utilizar con: ADuCM360
Tipo de interfaz: Serial, USB
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Voltaje de alimentación operativo: 1.8 V to 3.6 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 220 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

EVAL-ADUCM360 QuickStart Plus Development System

Analog Devices EVAL-ADUCM360 QuickStart Plus Development System provides a comprehensive evaluation environment for the ADuCM360/ADuCM361 Microcontrollers (MCUs). The ADuCM360/361 Precision Analog MCUs QuickStart Plus Kit offers true non-intrusive serial wire emulation as well as the assembly and C-source debugging environment. The supplied ADI J-link OB emulator connects to the mini-board. The ADI J-link OB emulator enables the power supply, UART communication, and debug capability. Software development tools, example code, function libraries, and product documentation are also included.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.