ATSAML22-XPRO-B

Microchip Technology
556-ATSAML22-XPRO-B
ATSAML22-XPRO-B

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM ATSAML22 Xplained Pro Eval Board

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡52 385,60 ₡52 385,60

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
SAML22
Evaluation Kits
ARM Cortex M0+
ATSAML22N18A
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Ancho de bus de datos: 32 bit
Descripción/Función: SAM L22 Xplained Pro evaluation kit
Tipo de interfaz: I2C, SPI, USB
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Voltaje de alimentación operativo: 5 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 99,844 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

Kit de evaluación Pro Xplained SAM L22

Atmel SAM L22 Xplained Pro Evaluation Kit is a hardware platform to evaluate the ATSAML22N18A microcontroller. It's supported by the Atmel Studio integrated development platform and provides easy access to the features of the Atmel ATSAML22N18A. It explains how to integrate the device in a custom design and includes an on-board Embedded Debugger. No external tools are necessary to program or debug the ATSAML22N18A. The Xplained Pro extension kit offers additional peripherals to extend the features of the board and ease the development of custom designs.
Learn More

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

MCU de 32 bits de potencia ultrabaja Ecosystem

El MCU de 32 bits de potencia ultrabaja Ecosystem de Microchip es una amplia selección de MCU de potencia baja y potencia ultrabaja que ofrece bajo consumo de potencia, lo que culmina en menos de 35 uA/MHz de corriente activa y 200 nA de corriente en reposo. Los MCU de 32 bits de bajo consumo incluyen desde los MCU SAMD más pequeños, SAML de potencia ultrabaja hasta el SAMG de mayor rendimiento y PIC32MX XLP.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.