CY7111

Infineon Technologies
726-CY7111
CY7111

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM OTHERS-WCS

En existencias: 89

Existencias:
89 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡11 438 ₡11 438

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
EZ-PD PMG1-S1
Development Kits
CYPM1111-40LQXI
Tray
Marca: Infineon Technologies
Para utilizar con: USB PD Sink Applications
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: EZ-PD
Alias de las piezas n.º: SP005648933
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

CY7111 EZ-PD™ PMG1 S1 MCU Prototyping Kit

Infineon Technologies CY7111 EZ-PD™ PMG1 S1 MCU Prototyping Kit enables the development of USB PD sink applications using the EZ-PD PMG1 S1 microcontrollers. The EZ-PD PMG1 is a family of high-voltage power delivery microcontrollers. These microcontrollers include Arm® Cortex®-M0/M0+ CPU, USB Power Delivery (PD) controller, and configurable analog and digital peripherals. The Infineon CY7111 EZ-PD PMG1 S1 MCU prototyping kit supports a single-port USB PD 3.0 sink role, USB bus-powered operation, onboard KitProg3 programming/debugging module, and onboard 3.3V regulator. This prototyping kit also offers firmware-controlled LED and user buttons, I/O headers, 100W (20V/5A) power handling capability, and a standard breadboard-compatible design.

CY4500 EZ-PD™ Protocol Analyzer

Infineon Technologies CY4500 EZ-PD™ Protocol Analyzer records the USB Power Delivery protocol traffic (USB-PD) on the Configuration Channel (CC) of a USB Type-C™ connector. This signal is used to negotiate the power provided on the connector and Alternate Modes and Accessory Modes. The CY4500 EZ-PD Protocol Analyzer connects in-line between two Type-C products and acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0, and USB-PD traffic. While connected, it does not disturb any of the signals. This feature enables the capture of PD negotiation for power, USB data roles, DisplayPort, or other Type-C Alternate Modes. The included Windows-based EZ-PD Analyzer Utility provides developers with an easy-to-use GUI to decode the USB-PD messages.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More