LP-EM-CC1354P10-6

Texas Instruments
595-LP-EM-CC1354P106
LP-EM-CC1354P10-6

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM CC1354P10 LaunchPad development kit for

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 41

Existencias:
41 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡21 634,00 ₡21 634,00

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
LP-EM-CC1354P106
Development Kits
CC1354P10
Marca: Texas Instruments
Para utilizar con: Microcontrollers
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Launchpad
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
JPHTS:
851762090
ECCN:
5A992.C

LP-EM-CC1354P10 LaunchPad™ Development Kit

Texas Instruments LP-EM-CC1354P10 LaunchPad™ Development Kit speeds development on devices with an integrated power amplifier and multi-band radio support for concurrent Sub-1GHz and 2.4GHz operation. Protocols supported include BLUETOOTH® Low Energy, Zigbee®, Wi-SUN®, Thread, TI 15.4 stack with 2.4GHz and Sub-1GHz proprietary RF protocols compatible with the SimpleLink™ low power software development kit. The LP-EM-CC1354P10-1 is 868/915MHz up to 20dBm, 2.4GHz up to 5dBm, while the LP-EM-CC1354P10-6 is 868/915MHz up to 14dBm, 2.4GHz up to 10dBm. This kit is a split LaunchPad™ development kit, meaning it does not contain an XDS debugger. The recommended debuggers are LP-XDS110 or LP-XDS110ET.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.