CC-WMX51-CE6-EA

Digi
860-CC-WMX51-CE6-EA
CC-WMX51-CE6-EA

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Inalámbrico ConnectCoreWi-i.MX51 Dev Kit

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡435 006 ₡435 006

Atributo del producto Valor de atributo Seleccionar atributo
Digi International
Categoría de producto: Tableros y Juegos de Desarrollo - Inalámbrico
RoHS:  
Development Kits
ARM Cortex A8
800 MHz
ConnectCore Wi-i.MX51
Marca: Digi
Ancho de bus de datos: 32 bit
Descripción/Función: Digi JumpStart Kit for Microsoft Windows Embedded
Tipo de interfaz: Ethernet, I2C, RS-232, SPI, USB
Voltaje de alimentación operativo: 9 V to 30 V
Tipo de producto: Development Boards & Kits - Wireless
Subcategoría: Development Tools
Nombre comercial: ConnectCore
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8517620090
USHTS:
8471500150
TARIC:
8517620000
ECCN:
5A992.C

JumpStart Kit for Windows CE 6.0

Digi JumpStart Kit for Microsoft Windows Embedded CE 6.0 provides a complete kit with all hardware and software components needed to start immediate software development on the ConnectCore Wi-i.MX51 module platforms. This includes support for all processor platform features, such as power management, multimedia interfaces, and other peripherals. Microsoft Windows Embedded CE 6.0 is a highly componentized operating system, offering pre-tested technology components designed to create sophisticated embedded applications with minimized design effort and risk. It includes a wide range of ready-to-use components such as a graphical user interface, networking, web browser, and multimedia.

ConnectCore™ for i.MX51 JumpStart Kit

The network-enabled Digi ConnectCore™ for i.MX51 family offers a highly integrated and future-proof System-on-Module (SOM) solution based on the Freescale i.MX515 ARM® Cortex™-A8 application processor. The modules combine the fast integration, reliability, and design flexibility of an off-the-shelf SOM with complete out-of-the-box software development support for platforms such as Microsoft® Windows® Embedded CE 6.0 and Digi Embedded Linux.