AC164113

Microchip Technology
579-AC164113
AC164113

Fabricante:

Descripción:
Accesorios de programador ICD 3 Test Interface Module

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡11 217 ₡11 217

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Accesorios de programador
RoHS:  
ICD 3 Test Interface Modules
MPLAB ICD 3
Marca: Microchip Technology
Descripción/Función: Test interface board is an aid to isolate application interfacing problems when using the MPLAB ICD 3 (DV164035) as a debugger or programmer
Tipo de producto: Programmer Accessories
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
Peso de la unidad: 40 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.