DFR0597

DFRobot
426-DFR0597
DFR0597

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Flexible RGB LED Matrix 7x71

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡22 620 ₡22 620

Atributo del producto Valor de atributo Seleccionar atributo
DFRobot
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Modules
DFR0598
5 V
Marca: DFRobot
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8543709860
ECCN:
EAR99

DFR0597 Flexible RGB LED Matrix Display

DFRobot DFR0597 Flexible RGB LED Matrix Display has 7x71 RGB LEDs. Designed with a flexible PCB board, the display is light and bendable. The onboard MCU simplifies the way to display numbers and alphabets. It can keep the display status separated from the main control. This makes it so that it can be conveniently integrated into projects, especially wearable devices, such as hats, backpacks, clothes, skirts, shoes, belts, masks, and more. For other items, it can be used for wallets, musical instruments, cups, vases, clock ornaments, and more. It can also be used in advertising walls, displays, and holiday decorations. The screen dimension is 269mm x 30mm. The matrix dimension is 232mm x 22mm, and the pixel pitch is 3.2mm. This flexible RGB LED matrix display supports showing both numbers and alphabets. It is recommended that the user use DFR0598 to show Chinese characters. The flexible RGB LED matrix display should not be over-curved (no more than 30°) and bent repeatedly, or it will be prone to damage.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.