LDM-LXF1017030UVC

Lumex
696-LDMLXF1017030UVC
LDM-LXF1017030UVC

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED EVAL BOARD WITH 1x SML-LXF3535UVCC10

En existencias: 152

Existencias:
152 Se puede enviar inmediatamente
Las cantidades superiores a 152 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡12 673 ₡12 673
₡9 564 ₡95 640
₡6 397 ₡639 700
10 000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Lumex
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
5 V to 7 V
UVC LED
Marca: Lumex
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 200
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8531200020
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

LDM-LXF1017030UVC Evaluation Board

Lumex LDM-LXF1017030UVC Evaluation Board features a 1x SML-LXF3535UVCC10 standard LED and offers a 275nm peak wavelength. This evaluation board includes 10mW radiant flux, 150mA maximum forward current, 0.7W power dissipation, and 120° viewing angle. The Lumex LDM-LXF1017030UVC evaluation board operates at -30°C to +60°C temperature range and 5V to 7V forward input voltage range. This evaluation board comes with a glass lens and UVC-emitted color.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.