104020169

Seeed Studio
713-104020169
104020169

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Grove - RGB LED (WS2813 Mini)

En existencias: 24

Existencias:
24 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡2 552,00 ₡2 552,00

Atributo del producto Valor de atributo Seleccionar atributo
Seeed Studio
Categoría de producto: Herramientas de desarrollo de iluminación LED
Actuators
WS2813
3.3 V/5 V
Grove
Marca: Seeed Studio
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Grove
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8543707100
ECCN:
EAR99

Grove RGB LEDs

Seeed Studio Grove RGB LEDs are cost-effective lighting development tools that operate at a voltage range of 3.3V to 5V. These Seeed Studio devices are available in Grove RGB LED Sticks (10-WS2813 Mini, 15-WS2813 Mini, and 20-WS2813 Mini) and Grove RGB LED (WS2813 Mini) variants. The RGB LEDs support signal break-point continuous transmission whereas other LEDs can work when a single LED is broken. These RGB LEDs feature 256 gray levels, a built-in control circuit in 3535 components, and dual-signal wires.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.