MAX20078EVKIT#

Analog Devices / Maxim Integrated
700-MAX20078EVKIT#
MAX20078EVKIT#

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED EVKIT for High Voltage LED Buck controll

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡102 979,00 ₡102 979,00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Kits
MAX20078
MAX20078
4.5 V to 65 V
MAX20078
Bulk
Marca: Analog Devices / Maxim Integrated
Corriente de salida: 2 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 100,120 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MAX20078 Evaluation Kit

Analog Devices MAX20078 Evaluation Kit evaluates the MAX20078 synchronous buck controller for high-power, high-brightness (HB) LED drivers. The kit is set up as a buck LED driver and operates from a 4.5VDC to 65VDC supply voltage. The MAX20078 kit delivers up to 2A to one string of LEDs. The total voltage of the string can vary from 3V to 55V. The anode of the LED string should be connected to the LED+ terminal, and the cathode of the LED string should be connected to PGND.