EVQ7220-R-00A

Monolithic Power Systems (MPS)
946-EVQ7220-R-00A
EVQ7220-R-00A

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Evaluation Board for MPQ7220

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡29 731 ₡29 731

Atributo del producto Valor de atributo Seleccionar atributo
Monolithic Power Systems (MPS)
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
3.5 V to 36 V
MPQ7220
AEC-Q100
Bulk
Marca: Monolithic Power Systems (MPS)
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.