BOB-13884

SparkFun
474-BOB-13884
BOB-13884

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED LED Driver Breakout - LP55231

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡6 670 ₡6 670

Atributo del producto Valor de atributo Seleccionar atributo
SparkFun Electronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Development Boards
LP55231
2.7 V to 5.5 V
Marca: SparkFun
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 7,152 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

BOB-13884 LED Driver Breakout Board

SparkFun BOB-13884 LP55231 LED Driver Breakout Board is a self-contained solution for developing and deploying the nine-channel I2C LED controller. The breakout is equipped primarily with the LP55231 LED controller IC plus three RGB LEDs. The board features pads and jumpers for replacing the onboard LEDs with external ones and configuring the I2C bus. This allows for daisy-chaining up to four LP55231s.