ROB0150

DFRobot
426-ROB0150
ROB0150

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED micro: Circular RGB LED Expansion Board

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡6 670 ₡6 670

Atributo del producto Valor de atributo Seleccionar atributo
DFRobot
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Expansion Boards
WS2812
3.5 V to 5 V
Marca: DFRobot
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 51,106 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8471804000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

ROB0150 Circular LED Expansion Board

DFRobot ROB0150 Circular LED Expansion Board has multiple uses, including a clock, timer, turntable game, wearable ornament, or an interactive pendant. The board has two external ports, P0 and P1, to enable users additional ways to play games by connecting a large number of boson and gravity sensors.