DEV-14779

SparkFun
474-DEV-14779
DEV-14779

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED SparkFun LumiDrive LED Driver

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡14 790,00 ₡14 790,00

Atributo del producto Valor de atributo Seleccionar atributo
SparkFun Electronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Development Boards
APA102
SAMD21G-AU
3.3 V
Marca: SparkFun
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 12,560 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8542390090
ECCN:
3A991.a.2

DEV-14779 LumiDrive LED Driver

SparkFun DEV-14779 LumiDrive LED Driver is designed to control and personalize an entire strand of APA102 LED strips directly from the microcontroller board. The onboard SAMD21G-AU microcontroller can incorporate external buttons, switches, and other interfaces to interact with an addressable LED strip. The microcontroller can run various programming languages, including Python, micro python, and circuit python. SparkFun LumiDrive is equipped with a USB-C™ connector capable of supplying up to 1.5Amps from a 3.1 USB port, a LiPo connector, and a charge circuit for portable power. The device also includes two poke-home connectors to allow wires plug-ins without the need for solder.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.